
UC3844AD | |
|---|---|
DigiKey Part Number | 296-11289-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3844AD |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844AD Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,77260 € | 38,63 € |
| 100 | 0,73060 € | 73,06 € |
| 250 | 0,68620 € | 171,55 € |
| 500 | 0,65946 € | 329,73 € |
| 1.000 | 0,63743 € | 637,43 € |
| 2.500 | 0,61418 € | 1.535,45 € |
| 5.000 | 0,60017 € | 3.000,85 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

