
UC3844ADTR | |
|---|---|
DigiKey Part Number | 296-UC3844ADTR-ND - Tape & Reel (TR) 296-UC3844ADCT-ND - Cut Tape (CT) 296-UC3844ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844ADTR |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45304 € | 113,26 € |
| 500 | 0,43412 € | 217,06 € |
| 1.000 | 0,41854 € | 418,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39036 € | 975,90 € |
| 5.000 | 0,38073 € | 1.903,65 € |
| 7.500 | 0,37591 € | 2.819,33 € |
| 12.500 | 0,37056 € | 4.632,00 € |
| 17.500 | 0,36744 € | 6.430,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

