
UC3844D | |
|---|---|
DigiKey Part Number | 296-11292-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3844D |
Description | IC REG CTRLR PWM CM 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844D Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 1,04320 € | 52,16 € |
| 100 | 0,98910 € | 98,91 € |
| 250 | 0,93168 € | 232,92 € |
| 500 | 0,89710 € | 448,55 € |
| 1.000 | 0,86863 € | 868,63 € |
| 2.500 | 0,83859 € | 2.096,47 € |
| 5.000 | 0,82048 € | 4.102,40 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

