SS16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.470
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 35.630
Unit Price: 0,29000 €
Datasheet

Direct


STMicroelectronics
In Stock: 16.282
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 97.808
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.223
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 130
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.064
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 68.943
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 65.204
Unit Price: 0,38000 €
Datasheet

Similar


Comchip Technology
In Stock: 173.246
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.979
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.734
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.758
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 0,95000 €
Datasheet
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16

DigiKey Part Number
SS16FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS16
Description
DIODE SCHOTTKY 60V 1A DO214AC
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes