



SS16 | |
|---|---|
DigiKey Part Number | 5272-SS16TR-ND - Tape & Reel (TR) 5272-SS16CT-ND - Cut Tape (CT) 5272-SS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03712 € | 18,56 € |
| 1.000 | 0,03255 € | 32,55 € |
| 2.000 | 0,02869 € | 57,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02448 € | 122,40 € |
| 10.000 | 0,02187 € | 218,70 € |
| 15.000 | 0,02054 € | 308,10 € |
| 25.000 | 0,01905 € | 476,25 € |
| 35.000 | 0,01816 € | 635,60 € |
| 50.000 | 0,01730 € | 865,00 € |
| 125.000 | 0,01540 € | 1.925,00 € |
| 250.000 | 0,01423 € | 3.557,50 € |
| 500.000 | 0,01325 € | 6.625,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




