


B160-13-F | |
|---|---|
DigiKey Part Number | B160-FDITR-ND - Tape & Reel (TR) B160-FDICT-ND - Cut Tape (CT) B160-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160-13-F |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B160-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA160-G | Comchip Technology | 11.196 | 641-1092-1-ND | 0,34000 € | Direct |
| MBRA160T3G | onsemi | 60.597 | MBRA160T3GOSCT-ND | 0,51000 € | Direct |
| 293D225X9010A2TE3 | Vishay Sprague | 71.212 | 718-1130-1-ND | 0,31000 € | Similar |
| RB050L-60DDTE25 | Rohm Semiconductor | 1.503 | RB050L-60DDTE25CT-ND | 1,01000 € | Similar |
| RB055L-60DDTE25 | Rohm Semiconductor | 2.518 | RB055L-60DDTE25CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07092 € | 35,46 € |
| 1.000 | 0,06267 € | 62,67 € |
| 2.000 | 0,05572 € | 111,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04816 € | 240,80 € |
| 10.000 | 0,04349 € | 434,90 € |
| 15.000 | 0,04110 € | 616,50 € |
| 25.000 | 0,03842 € | 960,50 € |
| 35.000 | 0,03683 € | 1.289,05 € |
| 50.000 | 0,03529 € | 1.764,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










