


B260A-13-F | |
|---|---|
DigiKey Part Number | B260A-FDITR-ND - Tape & Reel (TR) B260A-FDICT-ND - Cut Tape (CT) B260A-FDIDKR-ND - Digi-Reel® |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | B260A-13-F |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B260A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,11646 € | 58,23 € |
| 1.000 | 0,10322 € | 103,22 € |
| 2.000 | 0,09314 € | 186,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09491 € | 474,55 € |
| 10.000 | 0,09108 € | 910,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











