SE5532AD8G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 13,77000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.843
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.362
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 560
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.884
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 155
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 370
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,62419 €
Datasheet

Similar


Texas Instruments
In Stock: 1.812
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.065
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 41
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.822
Unit Price: 0,65000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5532AD8G

DigiKey Part Number
SE5532AD8GOS-ND
Manufacturer
Manufacturer Product Number
SE5532AD8G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SE5532AD8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types