
MC33078YDT | |
|---|---|
DigiKey Part Number | 497-10224-2-ND - Tape & Reel (TR) 497-10224-1-ND - Cut Tape (CT) 497-10224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078YDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078YDT Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 15 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 250 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 150 µV | Base Product Number |
Current - Supply 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76760 € | 19,19 € |
| 100 | 0,68020 € | 68,02 € |
| 250 | 0,63836 € | 159,59 € |
| 500 | 0,61316 € | 306,58 € |
| 1.000 | 0,60400 € | 604,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57055 € | 1.426,38 € |
| 5.000 | 0,55736 € | 2.786,80 € |
| 7.500 | 0,55075 € | 4.130,62 € |
| 12.500 | 0,54343 € | 6.792,88 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

