
NE5532AD | |
|---|---|
DigiKey Part Number | 296-43503-5-ND |
Manufacturer | |
Manufacturer Product Number | NE5532AD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532AD Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5532ADR | Texas Instruments | 11.593 | 296-13621-1-ND | 0,97000 € | MFR Recommended |
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | 8,03000 € | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 764 | 505-ADA4004-2ARZ-R7CT-ND | 8,03000 € | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4.580 | ADA4004-2ARZ-RLCT-ND | 8,03000 € | Similar |
| LF253DT | STMicroelectronics | 1.270 | 497-7801-1-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81300 € | 8,13 € |
| 75 | 0,66667 € | 50,00 € |
| 150 | 0,63260 € | 94,89 € |
| 300 | 0,60460 € | 181,38 € |
| 525 | 0,58560 € | 307,44 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


