SD12T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Direct


Bourns Inc.
In Stock: 9.550
Unit Price: 0,93000 €
Datasheet

Similar


TDK
In Stock: 8.501
Unit Price: 0,19000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.009
Unit Price: 1,05000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.102
Unit Price: 0,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.585
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 14
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.161
Unit Price: 0,71000 €
Datasheet
19V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

SD12T1

DigiKey Part Number
SD12T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD12T1
Description
TVS DIODE 12VWM 19VC SOD323
Customer Reference
Detailed Description
19V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD12T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes