SC-76,SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76,SOD-323
Building Automation – Protect/Sense/Control

SD12-01FTG

DigiKey Part Number
F6441TR-ND - Tape & Reel (TR)
F6441CT-ND - Cut Tape (CT)
F6441DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD12-01FTG
Description
TVS DIODE 12VWM 22.5VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.107
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 $0,36 $
100,19400 $1,94 $
1000,13900 $13,90 $
5000,13000 $65,00 $
1.0000,11700 $117,00 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10400 $312,00 $
6.0000,10094 $605,64 $
9.0000,09702 $873,18 $
15.0000,09653 $1.447,95 $
21.0000,08500 $1.785,00 $
Manufacturers Standard Package
Unit Price without VAT:0,36000 $
Unit Price with VAT:0,42840 $