
36914000000 | |
|---|---|
DigiKey Part Number | F5463CT-ND - Cut Tape (CT) F5463TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 36914000000 |
Description | FUSE BOARD MNT 4A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 36914000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 100.0 |
Part Status Active | Approval Agency cULus, PSE/JET |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0128 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,49900 € | 24,95 € |
| 100 | 0,46040 € | 46,04 € |
| 250 | 0,41388 € | 103,47 € |
| 500 | 0,38170 € | 190,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,28991 € | 405,87 € |
| 2.800 | 0,26710 € | 747,88 € |
| 4.200 | 0,25540 € | 1.072,68 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |






