
CDSOD323-T12L | |
|---|---|
cms-digikey-product-number | CDSOD323-T12LTR-ND - Tape & Reel (TR) CDSOD323-T12LCT-ND - Cut Tape (CT) CDSOD323-T12LDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CDSOD323-T12L |
cms-description | TVS DIODE 12VWM 28.6VC SOD323 |
cms-standard-lead-time | 27 Weeks |
cms-customer-reference | |
cms-detailed-description | 28.6V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | HDMI, USB OTG | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35410 € | 35,41 € |
| 500 | 0,29970 € | 149,85 € |
| 1.000 | 0,26170 € | 261,70 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,23579 € | 707,37 € |
| 6.000 | 0,22726 € | 1.363,56 € |
| 9.000 | 0,22346 € | 2.011,14 € |
| 15.000 | 0,20552 € | 3.082,80 € |
| 21.000 | 0,20513 € | 4.307,73 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











