Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SD12T1G | |
|---|---|
DigiKey Part Number | SD12T1GOSTR-ND - Tape & Reel (TR) SD12T1GOSCT-ND - Cut Tape (CT) SD12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12T1G |
Description | TVS DIODE 12VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD12T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,10120 € | 50,60 € |
| 1.000 | 0,09615 € | 96,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07297 € | 218,91 € |
| 6.000 | 0,06600 € | 396,00 € |
| 9.000 | 0,06244 € | 561,96 € |
| 15.000 | 0,05845 € | 876,75 € |
| 21.000 | 0,05608 € | 1.177,68 € |
| 30.000 | 0,05378 € | 1.613,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


















