Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 7.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117SC-R | STMicroelectronics | 31.383 | 497-4241-1-ND | 0,39000 € | Similar |
| LD1117STR | STMicroelectronics | 22.583 | 497-1244-1-ND | 0,39000 € | Similar |
| LM1117MP-ADJ/NOPB | Texas Instruments | 5.868 | LM1117MP-ADJ/NOPBCT-ND | 1,35000 € | Similar |
| LM1117MPX-ADJ/NOPB | Texas Instruments | 8.569 | LM1117MPX-ADJ/NOPBCT-ND | 1,04000 € | Similar |
| LT1117CST#PBF | Analog Devices Inc. | 332 | LT1117CST#PBF-ND | 5,59000 € | Similar |






