


REG1117/2K5 | |
|---|---|
DigiKey Part Number | 296-REG1117/2K5TR-ND - Tape & Reel (TR) 296-REG1117/2K5CT-ND - Cut Tape (CT) 296-REG1117/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117/2K5 |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,82560 € | 45,64 € |
| 100 | 1,64200 € | 164,20 € |
| 250 | 1,55456 € | 388,64 € |
| 500 | 1,50184 € | 750,92 € |
| 1.000 | 1,45844 € | 1.458,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41263 € | 3.531,58 € |
| 5.000 | 1,38502 € | 6.925,10 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

