Parametric Equivalent
Parametric Equivalent
Similar



REG1117-2.85/2K5 | |
|---|---|
DigiKey Part Number | REG1117-2.85/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG1117-2.85/2K5 |
Description | IC REG LIN 2.85V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-2.85/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20811 € | 3.020,28 € |
| 5.000 | 1,18381 € | 5.919,05 € |
| Unit Price without VAT: | 1,20811 € |
|---|---|
| Unit Price with VAT: | 1,43765 € |



