


LD1117SC-R | |
|---|---|
DigiKey Part Number | 497-4241-2-ND - Tape & Reel (TR) 497-4241-1-ND - Cut Tape (CT) 497-4241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117SC-R |
Description | IC REG LIN POS ADJ 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117SC-R Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23920 € | 5,98 € |
| 100 | 0,20750 € | 20,75 € |
| 250 | 0,19224 € | 48,06 € |
| 500 | 0,18306 € | 91,53 € |
| 1.000 | 0,17550 € | 175,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16752 € | 418,80 € |
| 5.000 | 0,16271 € | 813,55 € |
| 7.500 | 0,16030 € | 1.202,25 € |
| 12.500 | 0,15762 € | 1.970,25 € |
| 17.500 | 0,15606 € | 2.731,05 € |
| 25.000 | 0,15456 € | 3.864,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



