Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PZT2907A | |
|---|---|
DigiKey Part Number | PZT2907ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZT2907A |
Description | TRANS PNP 60V 0.8A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZT2907A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT2907AT1G | onsemi | 33.275 | PZT2907AT1GOSCT-ND | 0,62000 € | Similar |
| PZT2907AT3G | onsemi | 61.382 | PZT2907AT3GOSCT-ND | 0,62000 € | Similar |
| SPZT2907AT1G | onsemi | 755 | SPZT2907AT1GOSCT-ND | 0,66000 € | Similar |
| SPZT751T1G | onsemi | 3.230 | SPZT751T1GOSCT-ND | 1,25000 € | Similar |
| BCP53-16 | Diotec Semiconductor | 0 | 4878-BCP53-16CT-ND | 0,45000 € | Similar |







