BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT2907A,135

DigiKey Part Number
1727-8548-2-ND - Tape & Reel (TR)
1727-8548-1-ND - Cut Tape (CT)
1727-8548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT2907A,135
Description
TRANS PNP 60V 0.6A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.15 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PZT2907A,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1.15 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29000 €2,90 €
500,21000 €10,50 €
1000,18390 €18,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €