SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZT2907A-13

DigiKey Part Number
DZT2907ADITR-ND - Tape & Reel (TR)
DZT2907ADICT-ND - Cut Tape (CT)
DZT2907ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZT2907A-13
Description
TRANS PNP 60V 0.6A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17900 €1,79 €
1000,11190 €11,19 €
5000,08286 €41,43 €
1.0000,07347 €73,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06326 €158,15 €
5.0000,05694 €284,70 €
7.5000,05371 €402,82 €
12.5000,05009 €626,12 €
17.5000,04794 €838,95 €
25.0000,04585 €1.146,25 €
62.5000,04127 €2.579,38 €
125.0000,03843 €4.803,75 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €