
0452.500MRL | |
|---|---|
DigiKey Part Number | F2598TR-ND - Tape & Reel (TR) F2598CT-ND - Cut Tape (CT) F2598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.500MRL |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.500MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.24 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,30000 € | 11,50 € |
| 10 | 2,12100 € | 21,21 € |
| 50 | 1,75980 € | 87,99 € |
| 100 | 1,62340 € | 162,34 € |
| 250 | 1,45844 € | 364,61 € |
| 500 | 1,34426 € | 672,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06150 € | 1.061,50 € |
| 2.000 | 1,02084 € | 2.041,68 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |







