
0452.500NRL | |
|---|---|
DigiKey Part Number | F6011TR-ND - Tape & Reel (TR) F6011CT-ND - Cut Tape (CT) F6011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.500NRL |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.500NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,81000 € | 9,05 € |
| 10 | 1,67100 € | 16,71 € |
| 50 | 1,38640 € | 69,32 € |
| 100 | 1,27900 € | 127,90 € |
| 250 | 1,14912 € | 287,28 € |
| 500 | 1,05932 € | 529,66 € |
| 1.000 | 1,01264 € | 1.012,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82732 € | 4.136,60 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |




