
0452001.MRSN | |
|---|---|
DigiKey Part Number | 18-0452001.MRSNTR-ND - Tape & Reel (TR) 18-0452001.MRSNCT-ND - Cut Tape (CT) 18-0452001.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452001.MRSN |
Description | FUSE BOARD MOUNT 1A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452001.MRSN Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.98 |
Part Status Active | Approval Agency CSA, METI, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.225 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 5 | 1,95600 € | 9,78 € |
| 10 | 1,80600 € | 18,06 € |
| 50 | 1,49800 € | 74,90 € |
| 100 | 1,38190 € | 138,19 € |
| 250 | 1,24160 € | 310,40 € |
| 500 | 1,14450 € | 572,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90386 € | 903,86 € |
| 2.000 | 0,85445 € | 1.708,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


