Similar
Similar
Parametric Equivalent
Parametric Equivalent

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2907ACTA | onsemi | 6.695 | KSP2907ACTACT-ND | 0,28000 € | Similar |
| KSP2907ATA | onsemi | 1.854 | KSP2907ATACT-ND | 0,26000 € | Similar |
| PN2907ATA | onsemi | 4.979 | PN2907ATACT-ND | 0,26000 € | Parametric Equivalent |
| PN2907ATAR | onsemi | 20.483 | PN2907ATARCT-ND | 0,26000 € | Parametric Equivalent |
| PN2907ATF | onsemi | 26.836 | PN2907ATFCT-ND | 0,26000 € | Parametric Equivalent |



