
PN2907ATAR | |
|---|---|
DigiKey Part Number | PN2907ATARCT-ND - Cut Tape (CT) PN2907ATARTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN2907ATAR |
Description | TRANS PNP 60V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2907ATAR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN2907ATF | Rochester Electronics, LLC | 20.337 | 2156-PN2907ATF-ND | 0,05140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07514 € | 37,57 € |
| 1.000 | 0,06647 € | 66,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05581 € | 111,62 € |
| 4.000 | 0,04999 € | 199,96 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

