
PN2907ATF | |
|---|---|
DigiKey Part Number | 2156-PN2907ATF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | PN2907ATF |
Description | TRANS PNP 60V 0.8A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 20nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Bulk: | 20337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.908 | 0,05099 € | 250,26 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

