Direct
Direct
Direct
Similar
Similar
Similar
Similar

Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 30 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR60100CT | SMC Diode Solutions | 2.407 | 1655-1080-ND | 2,18000 € | Direct |
| MBRB60100CT | SMC Diode Solutions | 283 | 1655-MBRB60100CT-ND | 2,16000 € | Direct |
| SBR60100CT | SMC Diode Solutions | 0 | SBR60100CTSMC-ND | 0,47633 € | Direct |
| ST40100C | SMC Diode Solutions | 648 | 1655-ST40100C-ND | 1,87000 € | Upgrade |
| SDT30A100CT | Diodes Incorporated | 0 | SDT30A100CTDI-ND | 1,33000 € | Similar |





