Similar
Similar
Similar

SBR60100CT | |
|---|---|
DigiKey Part Number | SBR60100CTSMC-ND |
Manufacturer | |
Manufacturer Product Number | SBR60100CT |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTSV30H100CTG | onsemi | 329 | NTSV30H100CTG-ND | 1,64000 € | Similar |
| STPS40SM100CT | STMicroelectronics | 2 | 497-12669-5-ND | 2,39000 € | Similar |
| STPS60H100CT | STMicroelectronics | 652 | 497-3812-5-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,47255 € | 3.780,40 € |
| Unit Price without VAT: | 0,47255 € |
|---|---|
| Unit Price with VAT: | 0,56233 € |



