
ST60100C | |
|---|---|
DigiKey Part Number | 1655-ST60100C-ND |
Manufacturer | |
Manufacturer Product Number | ST60100C |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 50 | 0,95020 € | 47,51 € |
| 100 | 0,85150 € | 85,15 € |
| 500 | 0,67804 € | 339,02 € |
| 1.000 | 0,62227 € | 622,27 € |
| 2.000 | 0,57538 € | 1.150,76 € |
| 5.000 | 0,52464 € | 2.623,20 € |
| 10.000 | 0,49331 € | 4.933,10 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

