
ST40120C | |
|---|---|
DigiKey Part Number | 1655-ST40120C-ND |
Manufacturer | |
Manufacturer Product Number | ST40120C |
Description | DIODE ARRAY SCHOTT 120V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 120 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 50 | 0,89860 € | 44,93 € |
| 100 | 0,80440 € | 80,44 € |
| 500 | 0,63904 € | 319,52 € |
| 1.000 | 0,58587 € | 585,87 € |
| 2.000 | 0,54116 € | 1.082,32 € |
| 5.000 | 0,49278 € | 2.463,90 € |
| 10.000 | 0,46291 € | 4.629,10 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

