Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NSVMSB1218A-RT1G | |
|---|---|
DigiKey Part Number | NSVMSB1218A-RT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSVMSB1218A-RT1G |
Description | TRANS PNP 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMSB1218A-RT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package SC-70-3 (SOT323) |
Current - Collector Cutoff (Max) 100µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB709ARW,115 | Nexperia USA Inc. | 600.000 | 2PB709ARW,115-ND | 0,03374 € | Similar |
| BC857AW,135 | Nexperia USA Inc. | 0 | BC857AW,135-ND | 0,01673 € | Similar |
| BC857BW-G | Comchip Technology | 0 | 641-1827-1-ND | 0,20000 € | Similar |
| BC857CW,115 | Nexperia USA Inc. | 3.449 | 1727-4870-1-ND | 0,11000 € | Similar |
| BC857CW,135 | Nexperia USA Inc. | 9.890 | 1727-BC857CW,135CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03608 € | 108,24 € |
| 6.000 | 0,03225 € | 193,50 € |
| Unit Price without VAT: | 0,03608 € |
|---|---|
| Unit Price with VAT: | 0,04294 € |




