


BC860BW,115 | |
|---|---|
DigiKey Part Number | 1727-BC860BW,115TR-ND - Tape & Reel (TR) 1727-BC860BW,115CT-ND - Cut Tape (CT) 1727-BC860BW,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC860BW,115 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04596 € | 22,98 € |
| 1.000 | 0,04042 € | 40,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02568 € | 77,04 € |
| 6.000 | 0,02282 € | 136,92 € |
| 9.000 | 0,02136 € | 192,24 € |
| 15.000 | 0,01972 € | 295,80 € |
| 21.000 | 0,01875 € | 393,75 € |
| 30.000 | 0,01780 € | 534,00 € |
| 75.000 | 0,01572 € | 1.179,00 € |
| 150.000 | 0,01444 € | 2.166,00 € |
| 300.000 | 0,01336 € | 4.008,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

