2PB709ARW,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03110 €
Datasheet

Direct


onsemi
In Stock: 13.099
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03445 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 59.196
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.050
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 14.154
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.521
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03171 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.481
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03171 €
Datasheet

Similar


onsemi
In Stock: 29.703
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.273
Unit Price: 0,15000 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

2PB709ARW,115

DigiKey Part Number
2PB709ARW,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PB709ARW,115
Description
TRANS PNP 45V 0.1A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 70MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 600.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

600.000In Stock
Ships from Rochester Electronics, LLC