BC807-40WT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 1.730
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.400
Unit Price: 0,23000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.877
Unit Price: 0,23000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.870
Unit Price: 0,23000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40WT1G

DigiKey Part Number
BC807-40WT1GOSTR-ND - Tape & Reel (TR)
BC807-40WT1GOSCT-ND - Cut Tape (CT)
BC807-40WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40WT1G
Description
TRANS PNP 45V 0.5A SC70-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
BC807-40WT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
460 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 30.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10300 €1,03 €
1000,06340 €6,34 €
5000,04614 €23,07 €
1.0000,04056 €40,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03152 €94,56 €
6.0000,02811 €168,66 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €

Other Suppliers on DigiKey

30.000In Stock
Ships from Flip Electronics