
BC807-40W RFG | |
|---|---|
DigiKey Part Number | 1801-BC807-40WRFGTR-ND - Tape & Reel (TR) 1801-BC807-40WRFGCT-ND - Cut Tape (CT) 1801-BC807-40WRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40W RFG |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40W RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40WH RFG | Taiwan Semiconductor Corporation | 5.435 | 1801-BC807-40WHRFGCT-ND | 0,23000 € | Parametric Equivalent |
| BC807-16-7-F | Diodes Incorporated | 29.396 | BC807-16FDICT-ND | 0,24000 € | Similar |
| BC807-25WT1G | onsemi | 8.770 | BC807-25WT1GOSCT-ND | 0,16000 € | Similar |
| BC807-40-7-F | Diodes Incorporated | 347 | BC807-40FCT-ND | 0,22000 € | Similar |
| PMSTA55,115 | Nexperia USA Inc. | 5.812 | 1727-PMSTA55115CT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07400 € | 7,40 € |
| 500 | 0,05410 € | 27,05 € |
| 1.000 | 0,04762 € | 47,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03938 € | 118,14 € |
| 6.000 | 0,03521 € | 211,26 € |
| 9.000 | 0,03308 € | 297,72 € |
| 15.000 | 0,03069 € | 460,35 € |
| 21.000 | 0,02927 € | 614,67 € |
| 30.000 | 0,02789 € | 836,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

