Parametric Equivalent
Similar
Similar
Similar

NSV60200LT1G | |
|---|---|
DigiKey Part Number | NSV60200LT1GOSTR-ND - Tape & Reel (TR) NSV60200LT1GOSCT-ND - Cut Tape (CT) NSV60200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60200LT1G |
Description | TRANS PNP 60V 2A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60200LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 460 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,15658 € | 78,29 € |
| 1.000 | 0,14025 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11946 € | 358,38 € |
| 6.000 | 0,10899 € | 653,94 € |
| 9.000 | 0,10365 € | 932,85 € |
| 15.000 | 0,09765 € | 1.464,75 € |
| 21.000 | 0,09410 € | 1.976,10 € |
| 30.000 | 0,09065 € | 2.719,50 € |
| 75.000 | 0,08637 € | 6.477,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |







