
PBSS5350TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS5350TVLTR-ND - Tape & Reel (TR) 1727-PBSS5350TVLCT-ND - Cut Tape (CT) 1727-PBSS5350TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350TVL |
Description | TRANS PNP 50V 2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5350TVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,18790 € | 18,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09822 € | 982,20 € |
| 20.000 | 0,09036 € | 1.807,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

