
ZXTP25060BFHTA | |
|---|---|
DigiKey Part Number | ZXTP25060BFHTR-ND - Tape & Reel (TR) ZXTP25060BFHCT-ND - Cut Tape (CT) ZXTP25060BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25060BFHTA |
Description | TRANS PNP 60V 3A SOT-23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 250MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP25060BFHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 235mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,33400 € | 33,40 € |
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,23204 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20047 € | 601,41 € |
| 6.000 | 0,18456 € | 1.107,36 € |
| 9.000 | 0,17646 € | 1.588,14 € |
| 15.000 | 0,16736 € | 2.510,40 € |
| 21.000 | 0,16197 € | 3.401,37 € |
| 30.000 | 0,16194 € | 4.858,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



