
NRVUA110VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUA110VT3GTR-ND - Tape & Reel (TR) 488-NRVUA110VT3GCT-ND - Cut Tape (CT) 488-NRVUA110VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA110VT3G |
Description | DIODE STANDARD 100V 2A SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVUA110VT3G Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20930 € | 20,93 € |
| 500 | 0,15792 € | 78,96 € |
| 1.000 | 0,14132 € | 141,32 € |
| 2.000 | 0,12734 € | 254,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10387 € | 519,35 € |
| 10.000 | 0,09520 € | 952,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










