



AP2205-50Y-13 | |
|---|---|
DigiKey Part Number | AP2205-50Y-13DITR-ND - Tape & Reel (TR) AP2205-50Y-13DICT-ND - Cut Tape (CT) AP2205-50Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-50Y-13 |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2205-50Y-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13820 € | 13,82 € |
| 250 | 0,12740 € | 31,85 € |
| 500 | 0,12096 € | 60,48 € |
| 1.000 | 0,11561 € | 115,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10999 € | 274,98 € |
| 5.000 | 0,10660 € | 533,00 € |
| 7.500 | 0,10490 € | 786,75 € |
| 12.500 | 0,10302 € | 1.287,75 € |
| 17.500 | 0,10192 € | 1.783,60 € |
| 25.000 | 0,10086 € | 2.521,50 € |
| 62.500 | 0,09858 € | 6.161,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










