
0680L1500-05 | |
|---|---|
DigiKey Part Number | 5923-0680L1500-05TR-ND - Tape & Reel (TR) 5923-0680L1500-05CT-ND - Cut Tape (CT) 5923-0680L1500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L1500-05 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L1500-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 3.3 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,37460 € | 18,73 € |
| 100 | 0,34580 € | 34,58 € |
| 250 | 0,31088 € | 77,72 € |
| 500 | 0,28672 € | 143,36 € |
| 1.000 | 0,26435 € | 264,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19722 € | 986,10 € |
| 10.000 | 0,18154 € | 1.815,40 € |
| 15.000 | 0,17535 € | 2.630,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





