
VGSOT03-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT03-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT03-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT03-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT03-HG3-08 |
Description | TVS DIODE 3.3VWM 12.3VC SOT233 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 44A (8/20µs) | |
Power - Peak Pulse | 540W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 460pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12850 € | 12,85 € |
| 500 | 0,09562 € | 47,81 € |
| 1.000 | 0,08496 € | 84,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07140 € | 214,20 € |
| 6.000 | 0,06457 € | 387,42 € |
| 9.000 | 0,06108 € | 549,72 € |
| 15.000 | 0,04570 € | 685,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











