Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX4378FCT1G | |
|---|---|
DigiKey Part Number | NLSX4378FCT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLSX4378FCT1G |
Description | IC XLTR VL BIDIR 12-FLIPCHIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-FlipChip (2.02x1.54) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4378FCT1G Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain |
Packaging Tape & Reel (TR) | Data Rate 24Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-WFBGA, FCBGA |
Channels per Circuit 4 | Supplier Device Package 12-FlipChip (2.02x1.54) |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSX4378ABFCT1G | onsemi | 2.732 | 488-NLSX4378ABFCT1GCT-ND | 0,78000 € | Direct |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 7.847 | 1727-2610-1-ND | 0,78000 € | Similar |
| NTB0104BQ,115 | NXP USA Inc. | 11.914 | 568-8404-1-ND | 0,81000 € | Similar |
| SN74AVC4T774PW | Texas Instruments | 3.829 | 296-23611-5-ND | 1,67000 € | Similar |
| SN74AVC4T774PWR | Texas Instruments | 42.307 | 296-24739-1-ND | 1,30000 € | Similar |









