
SN74AVC4T774PWR | |
|---|---|
DigiKey Part Number | 296-24739-2-ND - Tape & Reel (TR) 296-24739-1-ND - Cut Tape (CT) 296-24739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774PWR |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T774PWR Models |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T774PWJ | Nexperia USA Inc. | 4.343 | 1727-7649-1-ND | 0,70000 € | Similar |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 7.347 | 1727-2610-1-ND | 0,91000 € | Similar |
| ADG3304BCPZ-REEL7 | Analog Devices Inc. | 31 | 505-ADG3304BCPZ-REEL7CT-ND | 3,46000 € | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 4.800 | MAX14611ETD+TCT-ND | 5,00000 € | Similar |
| NTB0104BQ-Q100X | NXP USA Inc. | 10.009 | 568-12377-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86560 € | 21,64 € |
| 100 | 0,76890 € | 76,89 € |
| 250 | 0,72272 € | 180,68 € |
| 500 | 0,70910 € | 354,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65309 € | 1.306,18 € |
| 4.000 | 0,63757 € | 2.550,28 € |
| 6.000 | 0,62979 € | 3.778,74 € |
| 10.000 | 0,62118 € | 6.211,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |










