Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC4TD245GU,115 | |
|---|---|
DigiKey Part Number | 1727-2610-2-ND - Tape & Reel (TR) 1727-2610-1-ND - Cut Tape (CT) 1727-2610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4TD245GU,115 |
Description | IC XLTR VL BIDIR 16-XQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4TD245GU,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49080 € | 12,27 € |
| 100 | 0,43140 € | 43,14 € |
| 250 | 0,40300 € | 100,75 € |
| 500 | 0,38592 € | 192,96 € |
| 1.000 | 0,37185 € | 371,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35073 € | 1.402,92 € |
| 8.000 | 0,34288 € | 2.743,04 € |
| 12.000 | 0,33895 € | 4.067,40 € |
| 20.000 | 0,33460 € | 6.692,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



















