
ADG3304BCBZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3304BCBZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3304BCBZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3304BCBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3304BCBZ-REEL7 |
Description | IC XLTR VL BIDIR 12-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-WLCSP (2.01x1.61) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3304BCBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2.01x1.61) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,17480 € | 54,37 € |
| 100 | 1,76850 € | 176,85 € |
| 250 | 1,63860 € | 409,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33874 € | 4.016,22 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

