NLSX3378BFCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.052
Unit Price: 0,78000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 183
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.511
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 203
Unit Price: 10,65000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 14.472
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.787
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 41.456
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 580.539
Unit Price: 1,52000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 8Mbps 12-FlipChip (2.02x1.54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX3378BFCT1G

DigiKey Part Number
NLSX3378BFCT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX3378BFCT1G
Description
IC XLTR VL BIDIR 12-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 8Mbps 12-FlipChip (2.02x1.54)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 4.1 V
Voltage - VCCB
1.65 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
8Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-WFBGA, FCBGA
Supplier Device Package
12-FlipChip (2.02x1.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

99.000In Stock
Ships from Rochester Electronics, LLC