
TXS0104EYZTR | |
|---|---|
DigiKey Part Number | 296-22001-2-ND - Tape & Reel (TR) 296-22001-1-ND - Cut Tape (CT) 296-22001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EYZTR |
Description | IC XLTR VL BIDIR 12-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-DSBGA (1.9x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EYZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.9x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65080 € | 16,27 € |
| 100 | 0,57500 € | 57,50 € |
| 250 | 0,53884 € | 134,71 € |
| 500 | 0,52134 € | 260,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47694 € | 1.430,82 € |
| 6.000 | 0,46609 € | 2.796,54 € |
| 9.000 | 0,46066 € | 4.145,94 € |
| 15.000 | 0,45464 € | 6.819,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |










